TBJB226M006JGLC9045 vs T493B226M006CN6220 feature comparison

TBJB226M006JGLC9045 Kyocera AVX Components

Buy Now Datasheet

T493B226M006CN6220 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.0014 mA
Ripple Current 141.6 mA
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL

Compare TBJB226M006JGLC9045 with alternatives

Compare T493B226M006CN6220 with alternatives