TBJB226K010LBC0824 vs TRJB226K010ECT0C feature comparison

TBJB226K010LBC0824 Kyocera AVX Components

Buy Now Datasheet

TRJB226K010ECT0C Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0022 mA 0.0017 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 6.0 0.06
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.8 mm
Base Number Matches 1 1

Compare TBJB226K010LBC0824 with alternatives

Compare TRJB226K010ECT0C with alternatives