TBJB226K010JGLB0823 Kyocera AVX ComponentsBuy Now Datasheet |
T493B226K010BH63107610 KEMET CorporationBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | KEMET ELECTRONICS CORP |
Package Description | , 1411 | , 1411 |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 22 µF | 22 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 700 mΩ | 3000 mΩ |
Height | 1.9 mm | 1.9 mm |
Length | 3.5 mm | 3.5 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, 7 Inch | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Size Code | 1411 | 1411 |
Surface Mount | YES | YES |
Terminal Shape | J BEND | J BEND |
Width | 2.8 mm | 2.8 mm |
Base Number Matches | 1 | 1 |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Ripple Current | 63.2 mA | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |