TBJB226J006CLLB0H24 vs TBJB226J006CRDB0823 feature comparison

TBJB226J006CLLB0H24 Kyocera AVX Components

Buy Now Datasheet

TBJB226J006CRDB0823 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 600 mΩ
1.9 mm 1.9 mm
e0 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
5% 5%
6 V 6 V
MIL-PRF-55365 MIL-PRF-55365/8
1411 1411
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB226J006CLLB0H24 with alternatives

Compare TBJB226J006CRDB0823 with alternatives