TBJB225M020CWLT0H23 vs T496B225M020AH64207610 feature comparison

TBJB225M020CWLT0H23 Kyocera AVX Components

Buy Now Datasheet

T496B225M020AH64207610 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 1600 mΩ
1.9 mm 1.9 mm
e0 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-55365/8
1411 1411
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
2.8 mm 2.8 mm
1 1
0.0004 mA
92 mA
0.06

Compare TBJB225M020CWLT0H23 with alternatives

Compare T496B225M020AH64207610 with alternatives