TBJB225M020CRB0800 vs TLSVFB21D225M8R feature comparison

TBJB225M020CRB0800 Kyocera AVX Components

Buy Now Datasheet

TLSVFB21D225M8R TOKIN Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP TOKIN CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 6.0 0.04
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND WRAPAROUND
Width 2.8 mm
Base Number Matches 1 2
Manufacturer Series SV/F

Compare TBJB225M020CRB0800 with alternatives

Compare TLSVFB21D225M8R with alternatives