TBJB225M020CLLBT700 vs TBJB225M020CWMCTH23 feature comparison

TBJB225M020CLLBT700 Kyocera AVX Components

Buy Now Datasheet

TBJB225M020CWMCTH23 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.9 mm 1.9 mm
e3 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1411 1411
YES YES
Matte Tin (Sn) Tin/Lead (Sn/Pb)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB225M020CLLBT700 with alternatives

Compare TBJB225M020CWMCTH23 with alternatives