TBJB225K035JWSB0H23 vs TBJB225K035LRSZ0745 feature comparison

TBJB225K035JWSB0H23 Kyocera AVX Components

Buy Now Datasheet

TBJB225K035LRSZ0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1210 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e3
Leakage Current 0.00058 mA 0.00077 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 82 mA 82 mA
Size Code 1210 1210
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare TBJB225K035JWSB0H23 with alternatives

Compare TBJB225K035LRSZ0745 with alternatives