TBJB225K025CEDZ0924
vs
TBJB225K025CFSB0023
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
2.2 µF
|
2.2 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
2000 mΩ
|
2000 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Waffle Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55365/8
|
MIL-PRF-55365
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJB225K025CEDZ0924 with alternatives
Compare TBJB225K025CFSB0023 with alternatives