TBJB156M016RDSZ0800 Kyocera AVX ComponentsBuy Now Datasheet |
TBJB156M016CKSD0H23 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1411 | , 1411 |
Reach Compliance Code | unknown | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 15 µF | 15 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 2030 mΩ | 800 mΩ |
Height | 1.9 mm | 1.9 mm |
Length | 3.5 mm | 3.5 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, 7 Inch | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Size Code | 1411 | 1411 |
Surface Mount | YES | YES |
Terminal Shape | J BEND | J BEND |
Width | 2.8 mm | 2.8 mm |
Base Number Matches | 1 | 1 |
JESD-609 Code | e0 | |
Reference Standard | MIL-PRF-55365/8 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |