TBJB156M016LSSD0924
vs
TBJB156M016CEDZ0823
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
2021-01-19
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
500 mΩ
800 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
e0
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Size Code
1411
1411
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Compare TBJB156M016LSSD0924 with alternatives
Compare TBJB156M016CEDZ0823 with alternatives