TBJB107K004CRB0024 vs TBJA107K004CRL0724 feature comparison

TBJB107K004CRB0024 Kyocera AVX Components

Buy Now Datasheet

TBJA107K004CRL0724 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.6 mm
JESD-609 Code e0 e3
Leakage Current 0.004 mA 0.004 mA
Length 3.5 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 8.0 30.0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm 1.6 mm
Base Number Matches 1 1

Compare TBJB107K004CRB0024 with alternatives

Compare TBJA107K004CRL0724 with alternatives