TBJB106M016CBLD9024 vs T495B106M016ZGE5007280 feature comparison

TBJB106M016CBLD9024 Kyocera AVX Components

Buy Now Datasheet

T495B106M016ZGE5007280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Leakage Current 0.0016 mA
Ripple Current 369 mA
Tan Delta 0.06

Compare TBJB106M016CBLD9024 with alternatives

Compare T495B106M016ZGE5007280 with alternatives