TBJB106M010RKSZ0823 vs TBJB106M010RCLC0023 feature comparison

TBJB106M010RKSZ0823 Kyocera AVX Components

Buy Now Datasheet

TBJB106M010RCLC0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 2200 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TBJB106M010RKSZ0823 with alternatives

Compare TBJB106M010RCLC0023 with alternatives