TBJB106M010JDLZ0945 vs TBJB106M010JKLC0045 feature comparison

TBJB106M010JDLZ0945 Kyocera AVX Components

Buy Now Datasheet

TBJB106M010JKLC0045 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
800 mΩ 800 mΩ
1.9 mm 1.9 mm
e4 e0
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
1411 1411
YES YES
Gold (Au) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare TBJB106M010JDLZ0945 with alternatives

Compare TBJB106M010JKLC0045 with alternatives