TBJA685J010CKLB9945 vs T493A685J010BM6220 feature comparison

TBJA685J010CKLB9945 Kyocera AVX Components

Buy Now Datasheet

T493A685J010BM6220 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1306
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Leakage Current 0.0007 mA
Ripple Current 63.2 mA
Tan Delta 0.06

Compare TBJA685J010CKLB9945 with alternatives

Compare T493A685J010BM6220 with alternatives