TBJA684K035RBSB0745 vs TBJA684K035JRLC0H00 feature comparison

TBJA684K035RBSB0745 Kyocera AVX Components

Buy Now Datasheet

TBJA684K035JRLC0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7980 mΩ 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.006 mA 0.0003 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 39 mA 45 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare TBJA684K035RBSB0745 with alternatives

Compare TBJA684K035JRLC0H00 with alternatives