TBJA475M016LRSD0900 vs TA16TCR475MAR-13 feature comparison

TBJA475M016LRSD0900 Kyocera AVX Components

Buy Now Datasheet

TA16TCR475MAR-13 VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VENKEL LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au) MATTE TIN
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 1.6 mm
Leakage Current 0.0008 mA
Length 3.2 mm
Tan Delta 0.08
Width 1.6 mm

Compare TBJA475M016LRSD0900 with alternatives

Compare TA16TCR475MAR-13 with alternatives