TBJA475M016LRLD0900 vs TBJA475M016LRLD0824 feature comparison

TBJA475M016LRLD0900 Kyocera AVX Components

Buy Now Datasheet

TBJA475M016LRLD0824 Kyocera AVX Components

Buy Now Datasheet
Yes No
Yes No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e4 e0
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 INCH
POLARIZED POLARIZED
20% 20%
16 V 16 V
1206 1206
YES YES
Gold (Au) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1 1

Compare TBJA475M016LRLD0900 with alternatives

Compare TBJA475M016LRLD0824 with alternatives