TBJA475M010CSLD0824 vs TBJA475M010CGLZ0923 feature comparison

TBJA475M010CSLD0824 Kyocera AVX Components

Buy Now Datasheet

TBJA475M010CGLZ0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 5000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA475M010CSLD0824 with alternatives

Compare TBJA475M010CGLZ0923 with alternatives