TBJA475K020RXSB0923 vs TBJA475K020LDLZ0H45 feature comparison

TBJA475K020RXSB0923 Kyocera AVX Components

Buy Now Datasheet

TBJA475K020LDLZ0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 1800 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TBJA475K020RXSB0923 with alternatives

Compare TBJA475K020LDLZ0H45 with alternatives