TBJA475K016RBLB0700 vs TBJA475K016RALB0745 feature comparison

TBJA475K016RBLB0700 Kyocera AVX Components

Buy Now Datasheet

TBJA475K016RALB0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3160 mΩ 3160 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Leakage Current 0.0112 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 62 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA475K016RBLB0700 with alternatives

Compare TBJA475K016RALB0745 with alternatives