TBJA474K050CSC0824 vs TBJA474K050CRB0000 feature comparison

TBJA474K050CSC0824 Kyocera AVX Components

Buy Now Datasheet

TBJA474K050CRB0000 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Obsolete Obsolete
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
0.47 µF 0.47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1.6 mm 1.6 mm
e0 e0
0.0005 mA 0.0005 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 7 INCH
POLARIZED POLARIZED
10% 10%
50 V 50 V
1206 1206
YES YES
4.0 4.0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA474K050CSC0824 with alternatives

Compare TBJA474K050CRB0000 with alternatives