TBJA474K035LRSD0700
vs
TBJA474K035LSSD0023
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJA474K035LRSD0700 with alternatives
Compare TBJA474K035LSSD0023 with alternatives