TBJA335M010CBL9045 vs TBJB335M010CRS0800 feature comparison

TBJA335M010CBL9045 Kyocera AVX Components

Buy Now Datasheet

TBJB335M010CRS0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.9 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Shape J BEND J BEND
Width 1.6 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare TBJA335M010CBL9045 with alternatives

Compare TBJB335M010CRS0800 with alternatives