TBJA335K016CFSZ0724 Kyocera AVX ComponentsBuy Now Datasheet |
TBJA335K016RKLZ0823 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 5000 mΩ | 3740 mΩ |
Height | 1.6 mm | 1.6 mm |
JESD-609 Code | e3 | e0 |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Waffle Pack | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Terminal Finish | MATTE TIN | Tin/Lead (Sn/Pb) - hot dipped |
Terminal Shape | J BEND | J BEND |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |