TBJA335K016CBSB0000 vs TPSA335K016Y3500 feature comparison

TBJA335K016CBSB0000 Kyocera AVX Components

Buy Now Datasheet

TPSA335K016Y3500 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description , 1206 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 1.6 mm
JESD-609 Code e0
Leakage Current 0.000528 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 49 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 1.6 mm
Base Number Matches 1 3

Compare TBJA335K016CBSB0000 with alternatives