TBJA335K015LBSC0000 vs TBJA335K016JGLZ0H00 feature comparison

TBJA335K015LBSC0000 Kyocera AVX Components

Buy Now Datasheet

TBJA335K016JGLZ0H00 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities COTS Product
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series TBJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TBJ(15V,K TOL,B)
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ESR 3500 mΩ

Compare TBJA335K015LBSC0000 with alternatives

Compare TBJA335K016JGLZ0H00 with alternatives