TBJA335J016CXSC0845 vs TBJA335J016CSDC0H45 feature comparison

TBJA335J016CXSC0845 Kyocera AVX Components

Buy Now Datasheet

TBJA335J016CSDC0H45 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, 13 Inch
POLARIZED POLARIZED
5% 5%
16 V 16 V
MIL-PRF-55365 MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA335J016CXSC0845 with alternatives

Compare TBJA335J016CSDC0H45 with alternatives