TBJA335J016CBLZ0045 vs TBJA335J016LDSZ0724 feature comparison

TBJA335J016CBLZ0045 Kyocera AVX Components

Buy Now Datasheet

TBJA335J016LDSZ0724 Kyocera AVX Components

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 3500 mΩ
1.6 mm 1.6 mm
e0 e3
0.0005 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 Inch
POLARIZED POLARIZED
5% 5%
16 V 16 V
MIL-PRF-55365/8 MIL-PRF-55365
1206 1206
YES YES
0.06
Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA335J016CBLZ0045 with alternatives

Compare TBJA335J016LDSZ0724 with alternatives