TBJA335J015CBLC0000
vs
TBJA335J015LBSZ0923
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1206
, 1206
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
COTS Product
COTS Product
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.6 mm
1.6 mm
JESD-609 Code
e0
e4
Leakage Current
0.0005 mA
0.0005 mA
Length
3.2 mm
3.2 mm
Manufacturer Series
TBJ
TBJ
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
TBJ(15V,J TOL,B)
TBJ(15V,J TOL,B)
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare TBJA335J015CBLC0000 with alternatives
Compare TBJA335J015LBSZ0923 with alternatives