TBJA225M016JLLC0H00 vs TBJA225M016RGLZ0924 feature comparison

TBJA225M016JLLC0H00 Kyocera AVX Components

Buy Now Datasheet

TBJA225M016RGLZ0924 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
unknown compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 4550 mΩ
1.6 mm 1.6 mm
e0 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
20% 20%
16 V 16 V
1206 1206
YES YES
Tin/Lead (Sn/Pb) Gold (Au)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA225M016JLLC0H00 with alternatives

Compare TBJA225M016RGLZ0924 with alternatives