TBJA225K035LBSZ0045 vs TBJA225K035LWLZ0723 feature comparison

TBJA225K035LBSZ0045 Kyocera AVX Components

Buy Now Datasheet

TBJA225K035LWLZ0723 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1500 mΩ 1500 mΩ
1.6 mm 1.6 mm
e0 e3
0.00077 mA 0.00077 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK WAFFLE PACK
POLARIZED POLARIZED
10% 10%
35 V 35 V
89 mA 89 mA
1206 1206
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Matte Tin (Sn)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA225K035LBSZ0045 with alternatives

Compare TBJA225K035LWLZ0723 with alternatives