TBJA225K020CSSD0845 vs TBJA225K020RFLZ0824 feature comparison

TBJA225K020CSSD0845 Kyocera AVX Components

Buy Now Datasheet

TBJA225K020RFLZ0824 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 4550 mΩ
1.6 mm 1.6 mm
e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH Waffle Pack
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA225K020CSSD0845 with alternatives

Compare TBJA225K020RFLZ0824 with alternatives