TBJA225K020CBDD0H00 vs TRJA225K020S3000 feature comparison

TBJA225K020CBDD0H00 Kyocera AVX Components

Buy Now Datasheet

TRJA225K020S3000 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 3000 mΩ
1.6 mm 1.6 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/8 AEC-Q200
1206 1206
YES YES
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
1.6 mm 1.6 mm
1 1
Yes
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.00033 mA
RECTANGULAR PACKAGE
63 mA
0.06

Compare TBJA225K020CBDD0H00 with alternatives

Compare TRJA225K020S3000 with alternatives