TBJA225K010CRMC0845 vs TMC0JALTE225KR feature comparison

TBJA225K010CRMC0845 Kyocera AVX Components

Buy Now Datasheet

TMC0JALTE225KR KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KOA SPEER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Leakage Current 0.0005 mA
Manufacturer Series TMC
Package Shape RECTANGULAR PACKAGE
Series TMC(0J VOLT)
Tan Delta 0.06

Compare TBJA225K010CRMC0845 with alternatives

Compare TMC0JALTE225KR with alternatives