TBJA225K006CSMZT024 vs TBJA225K006CBMCT923 feature comparison

TBJA225K006CSMZT024 Kyocera AVX Components

Buy Now Datasheet

TBJA225K006CBMCT923 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA225K006CSMZT024 with alternatives

Compare TBJA225K006CBMCT923 with alternatives