TBJA156M010CBL0723 vs TRJB156M010ECSLC feature comparison

TBJA156M010CBL0723 Kyocera AVX Components

Buy Now Datasheet

TRJB156M010ECSLC Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0016 mA 0.0011 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 6.0 0.06
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape J BEND J BEND
Width 1.6 mm
Base Number Matches 1 1

Compare TBJA156M010CBL0723 with alternatives

Compare TRJB156M010ECSLC with alternatives