TBJA156K006CASZ0H00 vs TBJA156K006CGLD0800 feature comparison

TBJA156K006CASZ0H00 Kyocera AVX Components

Buy Now Datasheet

TBJA156K006CGLD0800 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 3500 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365 MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA156K006CASZ0H00 with alternatives

Compare TBJA156K006CGLD0800 with alternatives