TBJA155K035RCLZ0945 vs TBJA155K035JDLC9045 feature comparison

TBJA155K035RCLZ0945 Kyocera AVX Components

Buy Now Datasheet

TBJA155K035JDLC9045 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1.5 µF 1.5 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3100 mΩ 2000 mΩ
1.6 mm 1.6 mm
e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
10% 10%
35 V 35 V
1206 1206
YES YES
Gold (Au)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA155K035RCLZ0945 with alternatives

Compare TBJA155K035JDLC9045 with alternatives