TBJA155K020CSLD0924 vs TBJA155K020RGLC0H00 feature comparison

TBJA155K020CSLD0924 Kyocera AVX Components

Buy Now Datasheet

TBJA155K020RGLC0H00 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 5460 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA155K020CSLD0924 with alternatives

Compare TBJA155K020RGLC0H00 with alternatives