TBJA155K020CRSD0945 vs TBJA155K020CWSB0000 feature comparison

TBJA155K020CRSD0945 Kyocera AVX Components

Buy Now Datasheet

TBJA155K020CWSB0000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 6500 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0003 mA
Ripple Current 43 mA
Tan Delta 0.04

Compare TBJA155K020CRSD0945 with alternatives

Compare TBJA155K020CWSB0000 with alternatives