TBJA106M010CEDC0824 vs TBJA106M010JCSZ0800 feature comparison

TBJA106M010CEDC0824 Kyocera AVX Components

Buy Now Datasheet

TBJA106M010JCSZ0800 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 1800 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Waffle Pack
POLARIZED POLARIZED
20% 20%
10 V 10 V
MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA106M010CEDC0824 with alternatives

Compare TBJA106M010JCSZ0800 with alternatives