TBJA106K010LSSD0700 vs TBJA106K010CCSD0945 feature comparison

TBJA106K010LSSD0700 Kyocera AVX Components

Buy Now Datasheet

TBJA106K010CCSD0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1800 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish MATTE TIN Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA106K010LSSD0700 with alternatives

Compare TBJA106K010CCSD0945 with alternatives