TBJA106K010LKLB0745 vs TBJA106K010LCDC0700 feature comparison

TBJA106K010LKLB0745 Kyocera AVX Components

Buy Now Datasheet

TBJA106K010LCDC0700 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1800 mΩ 1800 mΩ
1.6 mm 1.6 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Waffle Pack
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365 MIL-PRF-55365/8
1206 1206
YES YES
Matte Tin (Sn) Matte Tin (Sn)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA106K010LKLB0745 with alternatives

Compare TBJA106K010LCDC0700 with alternatives