TBJA106K010CWSC0H45 vs TBJA106K010LRLC9845 feature comparison

TBJA106K010CWSC0H45 Kyocera AVX Components

Buy Now Datasheet

TBJA106K010LRLC9845 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 1800 mΩ
1.6 mm 1.6 mm
e0 e0
0.001 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, 7 Inch
POLARIZED POLARIZED
10% 10%
10 V 10 V
63 mA
1206 1206
YES YES
0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.6 mm 1.6 mm
1 1
MIL-PRF-55365/8

Compare TBJA106K010CWSC0H45 with alternatives

Compare TBJA106K010LRLC9845 with alternatives