TBJA106J010LBC0800 vs TBJA106J010LRSZ9024 feature comparison

TBJA106J010LBC0800 Kyocera AVX Components

Buy Now Datasheet

TBJA106J010LRSZ9024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 6.0 0.06
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 1.6 mm
Base Number Matches 1 1

Compare TBJA106J010LBC0800 with alternatives

Compare TBJA106J010LRSZ9024 with alternatives