TBJA106J010CBSB000 vs TBJA106J010CRSB045 feature comparison

TBJA106J010CBSB000 Kyocera AVX Components

Buy Now Datasheet

TBJA106J010CRSB045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare TBJA106J010CBSB000 with alternatives

Compare TBJA106J010CRSB045 with alternatives