TBJA105M035LBSD9045 Kyocera AVX ComponentsBuy Now Datasheet |
TRJB105M035ECSL0 Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | No | |
---|---|---|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1411 | , 1411 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | 1 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Size Code | 1411 | 1411 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | TIN LEAD |
Terminal Shape | J BEND | J BEND |
Base Number Matches | 1 | 1 |
Leakage Current | 0.0003 mA | |
Tan Delta | 0.04 | |