TBJA105M035JESC0900 vs TBJA105M035CBDB0H45 feature comparison

TBJA105M035JESC0900 Kyocera AVX Components

Buy Now Datasheet

TBJA105M035CBDB0H45 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 7500 mΩ
1.6 mm 1.6 mm
e4 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
1206 1206
YES YES
Gold (Au) TIN LEAD
J BEND J BEND
1.6 mm 1.6 mm
1 1
MIL-PRF-55365/8

Compare TBJA105M035JESC0900 with alternatives

Compare TBJA105M035CBDB0H45 with alternatives